4297 | ||
---|---|---|
DigiKey Part Number | SC3442-ND | |
Manufacturer | ||
Manufacturer Product Number | 4297 | |
Description | CONN FLANGE GASKET BLACK | |
Customer Reference | ||
Detailed Description | Connector Flange Gasket Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | Multi-Con-X® Receptacle | |
Shell Size - Insert | - | |
Material | Neoprene Rubber | |
Features | Square | |
Color | Black | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥11.29700 | ¥112.97 |