3182-2PG-330 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: ¥83.82730
Datasheet
2 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3182-2PG-330

DigiKey Part Number
3182-2PG-330-ND
Manufacturer
Manufacturer Product Number
3182-2PG-330
Description
CONN PLUG MALE 2P GOLD SLDR CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyamide (PA), Nylon
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Ingress Protection
Weathertight
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
2
Voltage Rating
600V
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.300" ~ 0.320" (7.62mm ~ 8.13mm)
Termination
Solder Cup
Operating Temperature
-40°C ~ 115°C
Fastening Type
Bayonet Lock
Backshell Material, Plating
Polyamide (PA), Nylon
Orientation
Keyed
Contact Material
Brass
Primary Material
Plastic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3182-2PG-328Conxall/Switchcraft03182-2PG-328-ND¥83.82730Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥83.82730¥8,382.73
Manufacturers Standard Package