Parametric Equivalent




4182-2SG-300 | |
|---|---|
DigiKey Part Number | SC1231-ND |
Manufacturer | |
Manufacturer Product Number | 4182-2SG-300 |
Description | SBC 2.4GHZ 4 CORE 8GB/0GB RAM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 4182-2SG-300 Models |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection Weathertight |
Number of Positions 2 | Shielding |
Mounting Type Panel Mount | Voltage Rating 600V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 115°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4182-2SG-3ES | Conxall/Switchcraft | 0 | 4182-2SG-3ES-ND | ¥82.86220 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥96.78000 | ¥96.78 |
| 10 | ¥82.25000 | ¥822.50 |
| 25 | ¥77.09840 | ¥1,927.46 |
| 50 | ¥73.41700 | ¥3,670.85 |
| 100 | ¥69.91280 | ¥6,991.28 |
| 300 | ¥64.70043 | ¥19,410.13 |
| 500 | ¥62.41208 | ¥31,206.04 |
| 1,000 | ¥59.43660 | ¥59,436.60 |

















