Parametric Equivalent

5180-2SG-330 | |
|---|---|
DigiKey Part Number | SC2965-ND |
Manufacturer | |
Manufacturer Product Number | 5180-2SG-330 |
Description | CONN RCPT FMALE 2POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 2 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.300" ~ 0.320" (7.62mm ~ 8.13mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5180-2SG-328 | Conxall/Switchcraft | 0 | 5180-2SG-328-ND | ¥88.51500 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥121.67000 | ¥121.67 |
| 10 | ¥103.37000 | ¥1,033.70 |
| 25 | ¥96.89480 | ¥2,422.37 |
| 50 | ¥92.26980 | ¥4,613.49 |
| 100 | ¥87.86590 | ¥8,786.59 |
| 300 | ¥81.31660 | ¥24,394.98 |
| 500 | ¥78.44090 | ¥39,220.45 |
| 1,000 | ¥74.70210 | ¥74,702.10 |










