
5182-2SG-3DC | |
|---|---|
DigiKey Part Number | SC1247-ND |
Manufacturer | |
Manufacturer Product Number | 5182-2SG-3DC |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 2 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 115°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥142.62000 | ¥142.62 |
| 10 | ¥121.19500 | ¥1,211.95 |
| 25 | ¥113.60080 | ¥2,840.02 |
| 50 | ¥108.17900 | ¥5,408.95 |
| 100 | ¥103.01680 | ¥10,301.68 |
| 300 | ¥95.33887 | ¥28,601.66 |
| 500 | ¥91.96758 | ¥45,983.79 |
| 1,000 | ¥87.58453 | ¥87,584.53 |







