2210.0 | ||
---|---|---|
DigiKey Part Number | 2080-2210.0-ND | |
Manufacturer | ||
Manufacturer Product Number | 2210.0 | |
Description | H 6,0/20 BK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Black Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 10 AWG (6.00mm²) | |
Length - Overall | 20.00mm | |
Length - Pin | 12.00mm | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.56000 | ¥2.56 |
10 | ¥2.18200 | ¥21.82 |
25 | ¥1.92200 | ¥48.05 |
50 | ¥1.76620 | ¥88.31 |
100 | ¥1.69700 | ¥169.70 |
250 | ¥1.52384 | ¥380.96 |
500 | ¥1.45460 | ¥727.30 |
1,000 | ¥1.21948 | ¥1,219.48 |