MSF 6.3A 250V | ||
---|---|---|
DigiKey Part Number | 4598-MSF6.3A250VCT-ND - Cut Tape (CT) 4598-MSF6.3A250VTB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | MSF 6.3A 250V | |
Description | MICRO FUSE, RADIAL, FAST ACTING, | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 6.3A 250 VAC Fuse Board Mount Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conquer | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 6.3A | |
Voltage Rating - AC | 250 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CCC, CSA, PSE, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 35A | |
Package / Case | Radial, Box | |
Size / Dimension | 0.329" L x 0.169" W x 0.303" H (8.35mm x 4.30mm x 7.70mm) | |
Melting I²t | 46.4373 | |
DC Cold Resistance | 0.0087 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.43000 | ¥6.43 |
5 | ¥6.22000 | ¥31.10 |
10 | ¥6.03200 | ¥60.32 |
50 | ¥5.07240 | ¥253.62 |
100 | ¥4.21170 | ¥421.17 |
250 | ¥3.82872 | ¥957.18 |
500 | ¥3.25446 | ¥1,627.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.87154 | ¥2,871.54 |
2,000 | ¥2.68012 | ¥5,360.24 |
3,000 | ¥2.63225 | ¥7,896.75 |
5,000 | ¥2.58439 | ¥12,921.95 |
10,000 | ¥2.48868 | ¥24,886.80 |