TJ5E-025.0M | ||
---|---|---|
DigiKey Part Number | 222-TJ5E-025.0MTR-ND - Tape & Reel (TR) 222-TJ5E-025.0MCT-ND - Cut Tape (CT) 222-TJ5E-025.0MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TJ5E-025.0M | |
Description | XTAL OSC TCXO 25.0000MHZ LVCMOS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.42000 | ¥137.42 |
10 | ¥128.27100 | ¥1,282.71 |
50 | ¥125.97740 | ¥6,298.87 |
100 | ¥121.85540 | ¥12,185.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥121.85528 | ¥30,463.82 |
500 | ¥119.10646 | ¥59,553.23 |