17-300410 | ||
---|---|---|
DigiKey Part Number | 626-1626-ND | |
Manufacturer | ||
Manufacturer Product Number | 17-300410 | |
Description | CONN FIBER LC PLUG DUPLX | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Plug Connector LC Duplex Blue | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | 8.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Bayonet Lock | |
Housing Color | Blue | |
Boot Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Protective Cap, Strain Relief | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | Zinc Die Cast, Nickel Plated | |
Ferrule Material | Brass, Nickel Plated | |
Body Material | Polyether Imide (PEI) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥384.25000 | ¥384.25 |
10 | ¥352.65100 | ¥3,526.51 |
25 | ¥339.08640 | ¥8,477.16 |
50 | ¥327.78320 | ¥16,389.16 |
100 | ¥309.69830 | ¥30,969.83 |
250 | ¥300.65584 | ¥75,163.96 |