17-300010 | ||
---|---|---|
DigiKey Part Number | 626-1632-ND | |
Manufacturer | ||
Manufacturer Product Number | 17-300010 | |
Description | CONN COUPLER RCPT LC-LC DUPLEX | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Bulkhead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Bulkhead | |
Housing Material | Polyester | |
Ferrule Material | Ceramic | |
Features | - | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.62000 | ¥179.62 |
10 | ¥157.29100 | ¥1,572.91 |
25 | ¥150.49360 | ¥3,762.34 |
50 | ¥145.63880 | ¥7,281.94 |
100 | ¥140.78460 | ¥14,078.46 |
250 | ¥133.01704 | ¥33,254.26 |
500 | ¥129.13336 | ¥64,566.68 |