Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CZRT5228B-G | |
|---|---|
DigiKey Part Number | CZRT5228B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRT5228B-G |
Description | DIODE ZENER 3.9V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 23 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRT5228B-HF | Comchip Technology | 0 | CZRT5228B-HF-ND | ¥0.53488 | Parametric Equivalent |
| BZX84C3V9-7-F | Diodes Incorporated | 0 | BZX84C3V9-FDICT-ND | ¥1.57000 | Direct |
| BZX84B3V9-7-F | Diodes Incorporated | 2,770 | BZX84B3V9-7-FDICT-ND | ¥2.15000 | Similar |
| BZX84B3V9-TP | MCC (Micro Commercial Components) | 0 | 353-BZX84B3V9-TP-ND | ¥0.23214 | Similar |
| BZX84B3V9Q-7-F | Diodes Incorporated | 0 | 31-BZX84B3V9Q-7-FCT-ND | ¥2.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.38971 | ¥1,169.13 |
| 6,000 | ¥0.34895 | ¥2,093.70 |
| 9,000 | ¥0.32815 | ¥2,953.35 |
| 15,000 | ¥0.30476 | ¥4,571.40 |
| 21,000 | ¥0.29090 | ¥6,108.90 |
| 30,000 | ¥0.27742 | ¥8,322.60 |





