Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84C3V9-7-F | |
|---|---|
DigiKey Part Number | BZX84C3V9-FDITR-ND - Tape & Reel (TR) BZX84C3V9-FDICT-ND - Cut Tape (CT) BZX84C3V9-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V9-7-F |
Description | DIODE ZENER 3.9V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C3V9-7-F Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C3V9-E3-08 | Vishay General Semiconductor - Diodes Division | 20,997 | 112-BZX84C3V9-E3-08CT-ND | ¥3.47000 | Direct |
| CZRT5228B-G | Comchip Technology | 0 | CZRT5228B-G-ND | ¥0.38971 | Direct |
| CZRT55C3V9-G | Comchip Technology | 0 | CZRT55C3V9-G-ND | ¥0.53488 | Direct |
| BZX84-A3V9,215 | Nexperia USA Inc. | 5,720 | 1727-5605-1-ND | ¥5.71000 | Similar |
| BZX84-C3V9,215 | Nexperia USA Inc. | 0 | 1727-5034-1-ND | ¥1.08000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.95100 | ¥9.51 |
| 100 | ¥0.58880 | ¥58.88 |
| 500 | ¥0.42822 | ¥214.11 |
| 1,000 | ¥0.37587 | ¥375.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.30919 | ¥927.57 |
| 6,000 | ¥0.27546 | ¥1,652.76 |
| 9,000 | ¥0.25824 | ¥2,324.16 |
| 15,000 | ¥0.23887 | ¥3,583.05 |
| 21,000 | ¥0.22739 | ¥4,775.19 |
| 30,000 | ¥0.21621 | ¥6,486.30 |








