
MMBZ5228B-7-F | |
|---|---|
DigiKey Part Number | MMBZ5228B-FDITR-ND - Tape & Reel (TR) MMBZ5228B-FDICT-ND - Cut Tape (CT) MMBZ5228B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5228B-7-F |
Description | DIODE ZENER 3.9V 350MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 23 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-A3V9,215 | Nexperia USA Inc. | 5,720 | 1727-5605-1-ND | ¥5.71000 | Similar |
| BZX84C3V9 TR PBFREE | Central Semiconductor Corp | 187 | 1514-BZX84C3V9TRPBFREECT-ND | ¥5.62000 | Similar |
| BZX84C3V9-TP | MCC (Micro Commercial Components) | 5,880 | 353-BZX84C3V9-TPCT-ND | ¥1.16000 | Similar |
| BZX84C3V9LT1G | onsemi | 5,994 | BZX84C3V9LT1GOSCT-ND | ¥1.32000 | Similar |
| MMBZ5228BLT1G | onsemi | 3,744 | MMBZ5228BLT1GOSCT-ND | ¥1.41000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥0.99200 | ¥9.92 |
| 100 | ¥0.61360 | ¥61.36 |
| 500 | ¥0.44642 | ¥223.21 |
| 1,000 | ¥0.39208 | ¥392.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.32281 | ¥968.43 |
| 6,000 | ¥0.28780 | ¥1,726.80 |
| 9,000 | ¥0.26992 | ¥2,429.28 |
| 15,000 | ¥0.24981 | ¥3,747.15 |
| 21,000 | ¥0.23789 | ¥4,995.69 |
| 30,000 | ¥0.22629 | ¥6,788.70 |


