
CMPZ5228B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5228BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZ5228BTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZ5228BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZ5228B TR PBFREE |
Description | DIODE ZENER 3.9V 350MW SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 23 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.14200 | ¥21.42 |
| 100 | ¥1.34720 | ¥134.72 |
| 500 | ¥1.00248 | ¥501.24 |
| 1,000 | ¥0.89101 | ¥891.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.74893 | ¥2,246.79 |
| 6,000 | ¥0.67727 | ¥4,063.62 |
| 9,000 | ¥0.64073 | ¥5,766.57 |
| 15,000 | ¥0.59965 | ¥8,994.75 |
| 21,000 | ¥0.57531 | ¥12,081.51 |
| 30,000 | ¥0.55165 | ¥16,549.50 |

