
CPDQC3V3TU-HF | |
|---|---|
DigiKey Part Number | 641-CPDQC3V3TU-HFTR-ND - Tape & Reel (TR) 641-CPDQC3V3TU-HFCT-ND - Cut Tape (CT) 641-CPDQC3V3TU-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQC3V3TU-HF |
Description | ESD PROTECTION DIODES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15A (8/20µs) |
Mfr | Power - Peak Pulse 180W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 114pF @ 1MHz |
Unidirectional Channels 1 | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5V | Package / Case 0402 (1006 Metric) |
Voltage - Clamping (Max) @ Ipp 12V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.53000 | ¥15.30 |
| 100 | ¥0.95600 | ¥95.60 |
| 500 | ¥0.70394 | ¥351.97 |
| 1,000 | ¥0.62223 | ¥622.23 |
| 2,000 | ¥0.55331 | ¥1,106.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.47854 | ¥2,392.70 |
| 10,000 | ¥0.43223 | ¥4,322.30 |
| 15,000 | ¥0.40862 | ¥6,129.30 |
| 25,000 | ¥0.38207 | ¥9,551.75 |
| 35,000 | ¥0.36634 | ¥12,821.90 |
| 50,000 | ¥0.35105 | ¥17,552.50 |











