CPDFR5V0 | ||
---|---|---|
DigiKey Part Number | 641-1219-2-ND - Tape & Reel (TR) 641-1219-1-ND - Cut Tape (CT) 641-1219-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CPDFR5V0 | |
Description | TVS DIODE 5VWM 15VC 1005/SOD323F | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 1005/SOD-323F | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 5.1V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 75W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 1005 (2512 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.01474 | ¥4,058.96 |
8,000 | ¥0.97258 | ¥7,780.64 |
12,000 | ¥0.87533 | ¥10,503.96 |
28,000 | ¥0.86236 | ¥24,146.08 |
100,000 | ¥0.80246 | ¥80,246.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.76000 | ¥3.76 |
10 | ¥2.91800 | ¥29.18 |
100 | ¥1.75070 | ¥175.07 |
500 | ¥1.62098 | ¥810.49 |
1,000 | ¥1.10226 | ¥1,102.26 |
2,000 | ¥1.01473 | ¥2,029.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.91400 | ¥29.14 |
100 | ¥1.75110 | ¥175.11 |
500 | ¥1.62102 | ¥810.51 |
1,000 | ¥1.10227 | ¥1,102.27 |
2,000 | ¥1.01472 | ¥2,029.44 |