CDBA140-HF | ||
---|---|---|
DigiKey Part Number | 641-1690-2-ND - Tape & Reel (TR) 641-1690-1-ND - Cut Tape (CT) 641-1690-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CDBA140-HF | |
Description | DIODE SCHOTTKY 40V 1A DO214AC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet | |
EDA/CAD Models | CDBA140-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.11800 | ¥21.18 |
100 | ¥1.07130 | ¥107.13 |
500 | ¥0.87396 | ¥436.98 |
1,000 | ¥0.64837 | ¥648.37 |
2,000 | ¥0.54551 | ¥1,091.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.52152 | ¥2,607.60 |
10,000 | ¥0.45105 | ¥4,510.50 |
25,000 | ¥0.44260 | ¥11,065.00 |
50,000 | ¥0.36648 | ¥18,324.00 |
125,000 | ¥0.36084 | ¥45,105.00 |