


ACURA107-HF | |
|---|---|
DigiKey Part Number | 641-1884-2-ND - Tape & Reel (TR) 641-1884-1-ND - Cut Tape (CT) 641-1884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACURA107-HF |
Description | DIODE AVALANCHE 1KV 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ACURA107-HF Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Mfr | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 75 ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥2.95200 | ¥29.52 |
| 100 | ¥1.87560 | ¥187.56 |
| 500 | ¥1.41066 | ¥705.33 |
| 1,000 | ¥1.26064 | ¥1,260.64 |
| 2,000 | ¥1.13416 | ¥2,268.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.99712 | ¥4,985.60 |
| 10,000 | ¥0.91235 | ¥9,123.50 |
| 15,000 | ¥0.86916 | ¥13,037.40 |
| 25,000 | ¥0.82062 | ¥20,515.50 |
| 35,000 | ¥0.79188 | ¥27,715.80 |
| 50,000 | ¥0.76394 | ¥38,197.00 |











