Fan Tubeaxial 24VDC Round - 172.7mm Dia Ball 235.0 CFM (6.58m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Round - 172.7mm Dia Ball 235.0 CFM (6.58m³/min) 2 Terminals
19031085A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

19039299A

DigiKey Part Number
CR590-ND
Manufacturer
Manufacturer Product Number
19039299A
Description
FAN AXIAL 172.7X50.8MM PQ24S4HX
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Round - 172.7mm Dia Ball 235.0 CFM (6.58m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
19039299A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
51.2dB(A)
Mfr
Power (Watts)
20.3 W
Series
RPM
Packaging
Bulk
Termination
2 Terminals
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, UL
Size / Dimension
Round - 172.7mm Dia
Weight
1.9 lbs (861.8 g)
Width
50.80mm
Current Rating (Amps)
0.850A
Air Flow
235.0 CFM (6.58m³/min)
Voltage Range
12 ~ 28VDC
Static Pressure
0.769 in H2O (191.5 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
75000 Hrs @ 40°C
Features
Auto Restart, Locked Rotor Protection, Temperature Dependent Speed Control
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 228
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥884.98000¥884.98
10¥704.47300¥7,044.73
30¥627.96267¥18,838.88
50¥617.93460¥30,896.73
Manufacturers Standard Package