19031491A | |
---|---|
DigiKey Part Number | CR534-ND |
Manufacturer | |
Manufacturer Product Number | 19031491A |
Description | FAN AXIAL 171.5X50.8MM JQ24B7 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 171.5mm L x 150.4mm H Ball 235.0 CFM (6.58m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19031491A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 171.5mm L x 150.4mm H | |
Width | 50.80mm | |
Air Flow | 235.0 CFM (6.58m³/min) | |
Static Pressure | 0.812 in H2O (202.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 54.3dB(A) | |
Power (Watts) | 20.3 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | 1.9 lbs (861.8 g) | |
Current Rating (Amps) | 1.50A | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 75000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥606.79000 | ¥606.79 |
10 | ¥548.97300 | ¥5,489.73 |
30 | ¥508.68767 | ¥15,260.63 |