Fan Tubeaxial 12VDC Square - 119.13mm L x 119.13mm H Ball 110.0 CFM (3.08m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 119.13mm L x 119.13mm H Ball 110.0 CFM (3.08m³/min) 2 Wire Leads
17001581A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

19028865A

DigiKey Part Number
CR069-ND
Manufacturer
Manufacturer Product Number
19028865A
Description
FAN AXIAL 119.1X39.1MM MD12B1
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119.13mm L x 119.13mm H Ball 110.0 CFM (3.08m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
19028865A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
50.0dB(A)
Mfr
Power (Watts)
6 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
UL
Size / Dimension
Square - 119.13mm L x 119.13mm H
Weight
1.4 lbs (635.0 g)
Width
39.12mm
Current Rating (Amps)
0.500A
Air Flow
110.0 CFM (3.08m³/min)
Voltage Range
6 ~ 14VDC
Static Pressure
0.278 in H2O (69.2 Pa)
Material - Frame
Zinc
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
83000 Hrs @ 40°C
Features
Auto Restart, Locked Rotor Protection
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEC0381B2-000U-A99Sunon Fans1,216259-1498-ND¥166.98000Similar
In-Stock: 290
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥423.27000¥423.27
20¥315.36250¥6,307.25
40¥293.28225¥11,731.29
60¥282.89967¥16,973.98
Manufacturers Standard Package