55019 | ||
---|---|---|
DigiKey Part Number | F8814-ND | |
Manufacturer | Cole Hersee | |
Manufacturer Product Number | 55019 | |
Description | SWITCH TOGGLE DPDT 15A 24V | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Toggle Switch DPDT Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.46mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 11.90mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.44000 | ¥125.44 |
10 | ¥112.48400 | ¥1,124.84 |
25 | ¥107.53920 | ¥2,688.48 |
80 | ¥98.26800 | ¥7,861.44 |
320 | ¥92.08731 | ¥29,467.94 |
560 | ¥85.28896 | ¥47,761.82 |
1,040 | ¥76.48957 | ¥79,549.15 |