Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5586

DigiKey Part Number
F8874-ND
Manufacturer
Manufacturer Product Number
5586
Description
SWITCH TOGGLE SPDT 15A 24V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Mfr
Actuator Type
Standard Round
Packaging
Bulk
Actuator Length
17.46mm
Part Status
Active
Illumination
Non-Illuminated
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Circuit
Panel Cutout Dimensions
Circular - 11.90mm Dia
Switch Function
Bushing Thread
15/32-32
Current Rating (Amps)
15A (DC)
Actuator Material
Brass, Nickel Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥124.88000¥124.88
10¥107.74200¥1,077.42
25¥101.59200¥2,539.80
50¥97.16260¥4,858.13
100¥92.92000¥9,292.00
250¥87.58292¥21,895.73
500¥83.74166¥41,870.83
1,000¥80.06134¥80,061.34
Manufacturers Standard Package