
CSAB0730-3R3M | |
|---|---|
DigiKey Part Number | 4044-CSAB0730-3R3MTR-ND - Tape & Reel (TR) 4044-CSAB0730-3R3MCT-ND - Cut Tape (CT) 4044-CSAB0730-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB0730-3R3M |
Description | FIXED IND 3.3UH 7.8A 22.0 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 7.8 A 22.0mOhm Max 2-SMD Molded Inductors, Molding Power Choke |
Datasheet | Datasheet |
EDA/CAD Models | CSAB0730-3R3M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 22.0mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Molded Inductors, Molding Power Choke |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.285" L x 0.260" W (7.25mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 9.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BMRA000606303R3MA1 | Pulse Electronics | 1,151 | 553-BMRA000606303R3MA1CT-ND | ¥3.31000 | Similar |
| CMLE063T-2R2MS | Delta Electronics/Cyntec | 14,050 | 2037-CMLE063T-2R2MSCT-ND | ¥11.83000 | Similar |
| IHLP2525CZER3R3M11 | Vishay Dale | 1,850 | 541-2580-1-ND | ¥8.77000 | Similar |
| MWSA0603S-3R3MT | Shenzhen Sunlord Electronics Co., Ltd. | 1,490 | 3442-MWSA0603S-3R3MTCT-ND | ¥8.10000 | Similar |
| SPM6530T-3R3M | TDK | 24 | 445-4119-1-ND | ¥8.10000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.10000 | ¥8.10 |
| 10 | ¥6.64100 | ¥66.41 |
| 100 | ¥5.46320 | ¥546.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.49392 | ¥4,493.92 |
| 2,000 | ¥4.23784 | ¥8,475.68 |
| 3,000 | ¥4.09500 | ¥12,285.00 |
| 5,000 | ¥3.92208 | ¥19,610.40 |
| 7,000 | ¥3.81231 | ¥26,686.17 |
| 10,000 | ¥3.69940 | ¥36,994.00 |

