3.3 µH Shielded Drum Core, Wirewound Inductor 6.8 A 29.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM6530T-3R3M

DigiKey Part Number
445-4119-2-ND - Tape & Reel (TR)
445-4119-1-ND - Cut Tape (CT)
445-4119-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM6530T-3R3M
Description
FIXED IND 3.3UH 6.8A 29.7 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 6.8 A 29.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM6530T-3R3M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
7.3A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
29.7mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.280" L x 0.256" W (7.10mm x 6.50mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA4341.332NLTPulse Electronics3,871553-3414-1-ND¥7.44000Direct
CSAB0730-3R3MCODACA8174044-CSAB0730-3R3MCT-ND¥8.10000Similar
HCM0703-3R3-REaton - Electronics Division1,172283-HCM0703-3R3-RCT-ND¥9.92000Similar
HPAL1V0630-3R3-REaton - Electronics Division1,442283-HPAL1V0630-3R3-RCT-ND¥2.56000Similar
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.10000¥8.10
10¥6.64100¥66.41
100¥5.46320¥546.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.40749¥4,407.49
2,000¥4.15634¥8,312.68
3,000¥4.01627¥12,048.81
5,000¥3.84667¥19,233.35
7,000¥3.73900¥26,173.00
10,000¥3.62825¥36,282.50
Manufacturers Standard Package