


CMLE063T-2R2MS | |
|---|---|
DigiKey Part Number | 2037-CMLE063T-2R2MSTR-ND - Tape & Reel (TR) 2037-CMLE063T-2R2MSCT-ND - Cut Tape (CT) 2037-CMLE063T-2R2MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLE063T-2R2MS |
Description | FIXED IND 2.2UH 10A 12.8 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 10 A 12.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 12.8mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.274" L x 0.260" W (6.95mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 12A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.83000 | ¥11.83 |
| 10 | ¥9.71700 | ¥97.17 |
| 100 | ¥7.99050 | ¥799.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.57357 | ¥6,573.57 |
| 2,000 | ¥6.19940 | ¥12,398.80 |
| 3,000 | ¥5.99068 | ¥17,972.04 |
| 5,000 | ¥5.73802 | ¥28,690.10 |
| 7,000 | ¥5.57763 | ¥39,043.41 |
| 10,000 | ¥5.52022 | ¥55,202.20 |

