530-26-10-BL-0250F | |
---|---|
DigiKey Part Number | CN302-250-ND |
Manufacturer | |
Manufacturer Product Number | 530-26-10-BL-0250F |
Description | CABLE MOD FLAT 10COND REEL 250' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Modular Straight Cable Black 250' (76.20m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Straight | |
Number of Conductors | 10 | |
Length - Coil Retracted | - | |
Length - Coil Extended | - | |
Length | 250' (76.20m) | |
Jacket Color | Black | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7/0.0063" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | 0.425" (10.80mm) | |
Cable Height | 0.097" (2.46mm) | |
Coil Diameter | - | |
Shielding | Unshielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,047.06000 | ¥1,047.06 |
3 | ¥968.65667 | ¥2,905.97 |
5 | ¥935.06600 | ¥4,675.33 |
7 | ¥912.67857 | ¥6,388.75 |
10 | ¥890.27600 | ¥8,902.76 |
25 | ¥834.28560 | ¥20,857.14 |
50 | ¥789.49340 | ¥39,474.67 |
100 | ¥755.89720 | ¥75,589.72 |