530-26-10-BL-0100F | ||
---|---|---|
DigiKey Part Number | CN284-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 530-26-10-BL-0100F | |
Description | CABLE MOD FLAT 10COND REEL 100' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 10 Conductor Modular Straight Cable Black 100' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Straight | |
Number of Conductors | 10 | |
Length - Coil Retracted | - | |
Length - Coil Extended | - | |
Length | 100' (30.5m) | |
Jacket Color | Black | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7/0.0063" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | 0.425" (10.80mm) | |
Cable Height | 0.097" (2.46mm) | |
Coil Diameter | - | |
Shielding | Unshielded | |
Operating Temperature | - | |
Conductor Material | Copper, Bare | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥402.67000 | ¥402.67 |
3 | ¥372.51333 | ¥1,117.54 |
5 | ¥359.60200 | ¥1,798.01 |
7 | ¥350.98429 | ¥2,456.89 |
10 | ¥342.37100 | ¥3,423.71 |
25 | ¥320.84080 | ¥8,021.02 |
50 | ¥303.61280 | ¥15,180.64 |
100 | ¥290.69380 | ¥29,069.38 |