530-26-08-WH-0500F | ||
---|---|---|
DigiKey Part Number | CN282-500-ND | |
Manufacturer | ||
Manufacturer Product Number | 530-26-08-WH-0500F | |
Description | CABLE MOD FLAT 8COND REEL 500' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 8 Conductor Modular Straight Cable White 500' (152.40m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Straight | |
Number of Conductors | 8 | |
Length - Coil Retracted | - | |
Length - Coil Extended | - | |
Length | 500' (152.40m) | |
Jacket Color | White | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7/0.0063" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | 0.346" (8.80mm) | |
Cable Height | 0.097" (2.46mm) | |
Coil Diameter | - | |
Shielding | Unshielded | |
Operating Temperature | - | |
Conductor Material | Copper, Bare | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,463.07000 | ¥1,463.07 |
3 | ¥1,353.53000 | ¥4,060.59 |
5 | ¥1,306.58400 | ¥6,532.92 |
7 | ¥1,275.27571 | ¥8,926.93 |
10 | ¥1,243.98700 | ¥12,439.87 |
25 | ¥1,165.74720 | ¥29,143.68 |
50 | ¥1,103.15560 | ¥55,157.78 |