AT-K-26-8-W/500-R | ||
---|---|---|
DigiKey Part Number | A0081R-500-ND | |
Manufacturer | ||
Manufacturer Product Number | AT-K-26-8-W/500-R | |
Description | CABLE MOD FLAT 8COND WHITE 500' | |
Customer Reference | ||
Detailed Description | 8 Conductor Modular Straight Cable White 500' (152.40m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Straight | |
Number of Conductors | 8 | |
Length - Coil Retracted | - | |
Length - Coil Extended | - | |
Length | 500' (152.40m) | |
Jacket Color | White | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7/0.0063" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | 0.346" (8.80mm) | |
Cable Height | 0.097" (2.46mm) | |
Coil Diameter | - | |
Shielding | Unshielded | |
Operating Temperature | - | |
Voltage | 30 V | |
Conductor Material | Copper, Bare |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,193.89000 | ¥1,193.89 |
3 | ¥1,104.48667 | ¥3,313.46 |
5 | ¥1,066.16400 | ¥5,330.82 |
7 | ¥1,040.62857 | ¥7,284.40 |
10 | ¥1,015.09400 | ¥10,150.94 |
25 | ¥951.25320 | ¥23,781.33 |
50 | ¥900.17800 | ¥45,008.90 |