520-26-4400-BL-0005F | ||
---|---|---|
DigiKey Part Number | 1175-2379-ND | |
Manufacturer | ||
Manufacturer Product Number | 520-26-4400-BL-0005F | |
Description | CABLE MOD 4P4C PLUG TO PLUG 5' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 5.00' (1.52m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Standard | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.23000 | ¥29.23 |
10 | ¥26.54100 | ¥265.41 |
25 | ¥25.13720 | ¥628.43 |
50 | ¥24.55080 | ¥1,227.54 |
100 | ¥23.38190 | ¥2,338.19 |
250 | ¥20.45900 | ¥5,114.75 |
500 | ¥19.87450 | ¥9,937.25 |
1,000 | ¥16.95181 | ¥16,951.81 |
2,500 | ¥15.78276 | ¥39,456.90 |