510-26-4400-BL-0007F | ||
---|---|---|
DigiKey Part Number | 1175-2286-ND | |
Manufacturer | ||
Manufacturer Product Number | 510-26-4400-BL-0007F | |
Description | CABLE MOD 4P4C PLUG TO PLUG 7' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 7.00' (2.13m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Crossover | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.82000 | ¥23.82 |
10 | ¥21.62500 | ¥216.25 |
25 | ¥20.47760 | ¥511.94 |
50 | ¥20.00260 | ¥1,000.13 |
100 | ¥19.04980 | ¥1,904.98 |
250 | ¥16.66876 | ¥4,167.19 |
500 | ¥16.19236 | ¥8,096.18 |
1,000 | ¥13.81114 | ¥13,811.14 |
2,500 | ¥12.85864 | ¥32,146.60 |