510-26-4400-BL-0014F | ||
---|---|---|
DigiKey Part Number | 1175-2287-ND | |
Manufacturer | ||
Manufacturer Product Number | 510-26-4400-BL-0014F | |
Description | CABLE MOD 4P4C PLUG TO PLUG 14' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 14.00' (4.27m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Crossover | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.52000 | ¥42.52 |
10 | ¥38.58400 | ¥385.84 |
25 | ¥36.54480 | ¥913.62 |
50 | ¥35.69420 | ¥1,784.71 |
100 | ¥33.99490 | ¥3,399.49 |
250 | ¥29.74544 | ¥7,436.36 |
500 | ¥28.89558 | ¥14,447.79 |
1,000 | ¥24.64627 | ¥24,646.27 |
2,500 | ¥22.94657 | ¥57,366.43 |