Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.088" (2.24mm) | |
Jacket (Insulation) Thickness | 0.025" (0.63mm) | |
Length | 50.00' (15.24m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.20000 | ¥218.20 |
2 | ¥207.91500 | ¥415.83 |
5 | ¥195.36200 | ¥976.81 |
10 | ¥185.07800 | ¥1,850.78 |
20 | ¥177.08450 | ¥3,541.69 |
50 | ¥165.65740 | ¥8,282.87 |
100 | ¥157.65980 | ¥15,765.98 |
200 | ¥149.66320 | ¥29,932.64 |
500 | ¥148.52010 | ¥74,260.05 |