Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.088" (2.24mm) | |
Jacket (Insulation) Thickness | 0.025" (0.63mm) | |
Length | 250.0' (76.2m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥921.96000 | ¥921.96 |
2 | ¥879.85500 | ¥1,759.71 |
4 | ¥837.70750 | ¥3,350.83 |
10 | ¥785.01100 | ¥7,850.11 |
20 | ¥742.86100 | ¥14,857.22 |
40 | ¥711.25100 | ¥28,450.04 |
100 | ¥684.90690 | ¥68,490.69 |