3135-22-1-0500-005-1-TS

DigiKey Part Number
CN102L-50-ND
Manufacturer
Manufacturer Product Number
3135-22-1-0500-005-1-TS
Description
HOOK-UP STRND 22AWG BLU 50'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Blue 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.091" (2.31mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
50.00' (15.24m)
Voltage
600V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3135
Features
High Temperature, Oil Resistant
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥151.08000¥151.08
2¥143.50500¥287.01
5¥134.42200¥672.11
10¥127.62600¥1,276.26
20¥121.58700¥2,431.74
50¥114.03480¥5,701.74
100¥108.74740¥10,874.74
200¥103.46135¥20,692.27
500¥98.17492¥49,087.46
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 22AWG ORN 50'
In-Stock: 5
Unit Price: ¥151.08000
HOOK-UP STRND 22AWG GRN 50'
In-Stock: 5
Unit Price: ¥151.08000
HOOK-UP STRND 22AWG WHT 50'
In-Stock: 6
Unit Price: ¥151.08000
HOOK-UP STRND 22AWG BLK 50'
In-Stock: 13
Unit Price: ¥151.08000
HOOK-UP STRND 22AWG RED 50'
In-Stock: 5
Unit Price: ¥151.08000
Alternate Length
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 10
Unit Price: ¥328.23000
HOOK-UP STRND 22AWG BLUE
In-Stock: 500
Unit Price: ¥2.13814
HOOK-UP STRND 22AWG BLU 250'
In-Stock: 2
Unit Price: ¥593.14000
HOOK-UP STRND 22AWG BLU 25'
In-Stock: 13
Unit Price: ¥82.01000