Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.091" (2.31mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 50.00' (15.24m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.09000 | ¥151.09 |
2 | ¥143.51500 | ¥287.03 |
5 | ¥134.43200 | ¥672.16 |
10 | ¥127.63500 | ¥1,276.35 |
20 | ¥121.59600 | ¥2,431.92 |
50 | ¥114.04300 | ¥5,702.15 |
100 | ¥108.75530 | ¥10,875.53 |
200 | ¥103.46880 | ¥20,693.76 |
500 | ¥98.18202 | ¥49,091.01 |