3132-20-1-2000-001-1-TD

DigiKey Part Number
1175-2674-10-ND
Manufacturer
Manufacturer Product Number
3132-20-1-2000-001-1-TD
Description
HOOK-UP SOLID 20AWG 300V BLK 10'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire Solid Black 300V 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
10.00' (3.05m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.00000¥27.00
3¥25.36333¥76.09
5¥24.05400¥120.27
10¥23.00500¥230.05
25¥21.46760¥536.69
50¥20.52480¥1,026.24
100¥19.46260¥1,946.26
250¥18.28288¥4,570.72
500¥17.33916¥8,669.58
Manufacturers Standard Package
Alternate Color
HOOK-UP SOLID 20AWG 300V WHT 10'
In-Stock: 9
Unit Price: ¥27.00000
HOOK-UP SOLID 20AWG 300V GRN 10'
In-Stock: 14
Unit Price: ¥27.00000
HOOK-UP SOLID 20AWG 300V RED 10'
In-Stock: 2
Unit Price: ¥27.00000
Alternate Length
HOOK-UP SOLID 20AWG BLACK
In-Stock: 3
Unit Price: ¥3,133.22000
HOOK-UP SOLID 20AWG 300V BLK 5'
In-Stock: 20
Unit Price: ¥14.22000
HOOK-UP SOLID 20AWG 300V BLK 50'
In-Stock: 9
Unit Price: ¥120.27000
HOOK-UP SOLID 20AWG 300V BLK 25'
In-Stock: 11
Unit Price: ¥63.39000
HOOK-UP SOLID 20AWG BLK 100'
In-Stock: 6
Unit Price: ¥230.05000