3132-18-1-0500-007-1-TS | ||
---|---|---|
DigiKey Part Number | CN101G-500-ND | |
Manufacturer | ||
Manufacturer Product Number | 3132-18-1-0500-007-1-TS | |
Description | HOOK-UP STRND 18AWG GREEN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 18 AWG Hook-Up Wire 34/0.0071" Green 300V 500.0' (152.4m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.45598 | ¥1,227.99 |
1,000 | ¥2.33971 | ¥2,339.71 |
2,500 | ¥2.19439 | ¥5,485.97 |
5,000 | ¥2.09266 | ¥10,463.30 |
12,500 | ¥1.99094 | ¥24,886.75 |
25,000 | ¥1.88921 | ¥47,230.25 |