3132-18-1-0500-002-1-TS | ||
---|---|---|
DigiKey Part Number | CN101W-500-ND | |
Manufacturer | ||
Manufacturer Product Number | 3132-18-1-0500-002-1-TS | |
Description | HOOK-UP STRND 18AWG WHT 500' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 18 AWG Hook-Up Wire 34/0.0071" White 300V 500.0' (152.4m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,358.78000 | ¥1,358.78 |
3 | ¥1,257.04667 | ¥3,771.14 |
5 | ¥1,213.45800 | ¥6,067.29 |
7 | ¥1,184.39143 | ¥8,290.74 |
10 | ¥1,155.32900 | ¥11,553.29 |
25 | ¥1,082.66160 | ¥27,066.54 |
50 | ¥1,024.53200 | ¥51,226.60 |