
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 10.00mm | |
Color | Black | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Environmental Information | CNC Tech RoHS_REACH _CA Prop_Halogen |
Featured Product | Wire Ferrules for Stranded Wire |
Product Drawings | 3060-08150D |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
In-Stock: 8,000
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.83000 | ¥0.83 |
10 | ¥0.60400 | ¥6.04 |
25 | ¥0.56560 | ¥14.14 |
50 | ¥0.53760 | ¥26.88 |
100 | ¥0.51190 | ¥51.19 |
250 | ¥0.47932 | ¥119.83 |
500 | ¥0.45650 | ¥228.25 |
1,000 | ¥0.43466 | ¥434.66 |
2,500 | ¥0.40737 | ¥1,018.43 |
You May Also Be Interested InSee All
3 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | 1175-3060-10150D |
Manufacturer Standard Package | 4,000 |