Black Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3060-08150D

DigiKey Part Number
1175-3060-08150D-ND
Manufacturer
Manufacturer Product Number
3060-08150D
Description
CONN FERRULE 16 AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
16 AWG (1.50mm²)
Manufacturer
CNC Tech
Length - Overall
14.00mm
Packaging
Bulk
Length - Pin
8.00mm
Part Status
Active
Color
Black
Type
Single Wire
Base Product Number
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,793
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.57900¥5.79
25¥0.54600¥13.65
50¥0.51940¥25.97
100¥0.49540¥49.54
250¥0.46380¥115.95
500¥0.44162¥220.81
1,000¥0.42053¥420.53
2,500¥0.39418¥985.45
Manufacturers Standard Package