



Category | Row Spacing 0.100" (2.54mm) |
Manufacturer CNC Tech | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness Flash |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥4.01100 | ¥40.11 |
| 25 | ¥3.75440 | ¥93.86 |
| 50 | ¥3.57600 | ¥178.80 |
| 100 | ¥3.40480 | ¥340.48 |
| 250 | ¥3.19088 | ¥797.72 |
| 500 | ¥3.03840 | ¥1,519.20 |
| 1,620 | ¥2.79633 | ¥4,530.05 |
| 3,240 | ¥2.66286 | ¥8,627.67 |
















