
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer CNC Tech | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.81000 | ¥35.81 |
| 10 | ¥30.43100 | ¥304.31 |
| 25 | ¥28.52360 | ¥713.09 |
| 50 | ¥27.15940 | ¥1,357.97 |
| 100 | ¥25.86210 | ¥2,586.21 |
| 250 | ¥24.24252 | ¥6,060.63 |
| 500 | ¥23.08564 | ¥11,542.82 |
| 1,000 | ¥21.98434 | ¥21,984.34 |
| 2,500 | ¥21.58216 | ¥53,955.40 |

