
Category | Length 1.50' (457.20mm) |
Manufacturer CNC Tech | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.01000 | ¥64.01 |
| 10 | ¥54.36200 | ¥543.62 |
| 25 | ¥50.95240 | ¥1,273.81 |
| 50 | ¥48.51720 | ¥2,425.86 |
| 100 | ¥46.20210 | ¥4,620.21 |
| 250 | ¥43.30956 | ¥10,827.39 |
| 500 | ¥41.24380 | ¥20,621.90 |
| 1,000 | ¥40.71110 | ¥40,711.10 |

