
3020-20-0200-00 | |
|---|---|
DigiKey Part Number | 1175-1618-ND |
Manufacturer | |
Manufacturer Product Number | 3020-20-0200-00 |
Description | CONN HEADER R/A 20POS 2.54MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3020-20-0200-00 Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Insulation Height 0.346" (8.80mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.25000 | ¥10.25 |
| 10 | ¥8.72500 | ¥87.25 |
| 100 | ¥7.41410 | ¥741.41 |
| 960 | ¥6.31992 | ¥6,067.12 |
| 1,920 | ¥6.01832 | ¥11,555.17 |
| 5,760 | ¥5.56968 | ¥32,081.36 |
| 10,560 | ¥5.33674 | ¥56,355.97 |










