Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 14 | |
Pitch | ||
Length | 5.0' (1.52m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.026" (0.66mm) | |
Ribbon Width | 0.350" (8.89mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 150 V | |
Operating Temperature | 105°C | |
Ratings | UL Style 2678 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.77000 | ¥44.77 |
2 | ¥42.70000 | ¥85.40 |
5 | ¥40.01600 | ¥200.08 |
10 | ¥37.96000 | ¥379.60 |
20 | ¥36.09800 | ¥721.96 |
50 | ¥33.83160 | ¥1,691.58 |
100 | ¥32.38680 | ¥3,238.68 |
200 | ¥30.73680 | ¥6,147.36 |
500 | ¥28.87992 | ¥14,439.96 |