Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 14 | |
Pitch | ||
Length | 10.0' (3.05m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.026" (0.66mm) | |
Ribbon Width | 0.350" (8.89mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 150 V | |
Operating Temperature | 105°C | |
Ratings | UL Style 2678 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.11000 | ¥72.11 |
3 | ¥67.76667 | ¥203.30 |
5 | ¥64.39200 | ¥321.96 |
10 | ¥61.35400 | ¥613.54 |
25 | ¥57.64520 | ¥1,441.13 |
50 | ¥54.61020 | ¥2,730.51 |
100 | ¥52.25060 | ¥5,225.06 |
250 | ¥48.87992 | ¥12,219.98 |
500 | ¥46.52022 | ¥23,260.11 |