2725-2824-BE-01000-A | |
---|---|
DigiKey Part Number | CN232B-100-ND |
Manufacturer | |
Manufacturer Product Number | 2725-2824-BE-01000-A |
Description | CABLE 4COND 24/28AWG BEIGE 100' |
Customer Reference | |
Detailed Description | 4 (1 Pair + 2) Conductor Multi-Conductor Cable Beige 24 AWG, 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (1 Pair + 2) | |
Wire Gauge | ||
Conductor Strand | 7/0.0079", 7/0.0047" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Beige | |
Ratings | UL Style 2725 | |
Features | Drain Wire | |
Voltage | 30 V | |
Operating Temperature | 80°C | |
Usage | USB 2.0 | |
Jacket (Insulation) Thickness | 0.0366" (0.930mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥312.48000 | ¥312.48 |
3 | ¥292.39667 | ¥877.19 |
5 | ¥279.03600 | ¥1,395.18 |
10 | ¥265.67100 | ¥2,656.71 |
25 | ¥248.96520 | ¥6,224.13 |
50 | ¥235.59900 | ¥11,779.95 |
100 | ¥225.57270 | ¥22,557.27 |