2725-2824-BE-01000-A | ||
---|---|---|
DigiKey Part Number | CN232B-1000-ND | |
Manufacturer | ||
Manufacturer Product Number | 2725-2824-BE-01000-A | |
Description | CABLE 4COND 24/28AWG BEIGE | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 4 (1 Pair + 2) Conductor Multi-Conductor Cable Beige 24 AWG, 28 AWG Foil, Braid 1000.0' (304.8m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (1 Pair + 2) | |
Wire Gauge | ||
Conductor Strand | 7/0.0079", 7/0.0047" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Beige | |
Ratings | UL Style 2725 | |
Features | Drain Wire | |
Voltage | 30 V | |
Operating Temperature | 80°C | |
Usage | USB 2.0 | |
Jacket (Insulation) Thickness | 0.0366" (0.930mm) | |
Conductor Insulation | High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum Alloy | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.07685 | ¥2,076.85 |
3,000 | ¥1.94784 | ¥5,843.52 |
5,000 | ¥1.85754 | ¥9,287.70 |
10,000 | ¥1.76725 | ¥17,672.50 |
25,000 | ¥1.67695 | ¥41,923.75 |